Molex 35748 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 684-388
- Mfr. Part No.:
- 35068-9722
- Brand:
- Molex
Subtotal (1 reel of 15000 units)*
$2,135.47
(exc. GST)
$2,349.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,135.47 | $0.142 |
*price indicative
- RS Stock No.:
- 684-388
- Mfr. Part No.:
- 35068-9722
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power Connector | |
| Series | 35748 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power Connector | ||
Series 35748 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Molex MP-Lock Quick Disconnect is engineered to provide a reliable and efficient connection for 22- to 20 AWG wire applications. Designed for versatility and ease of use, this female connector features a robust brass construction with a pre-tin plated finish, ensuring durability and resistance to corrosion. With a maximum voltage rating of 300V, it facilitates safe and efficient power transmission in various electronic setups. Optimally tailored for wire insulation diameters up to 2.70mm, its straight barrel type and crimp or compression termination style make it a convenient choice for secure connectivity in any project. The connector's compatibility with multiple housings enhances its utility, streamlining installation for engineers and hobbyists alike.
Constructed from brass for enhanced durability and reliability
Pre-tin plated to resist corrosion and maintain connection integrity
Offers a straightforward crimp or compression termination style for ease of use
Straight barrel design ensures a secure fit during operation
Mates seamlessly with MP-Lock Housings and Receptacle Housings
Designed to meet compliance with EU RoHS regulations for environmental safety
Related links
- Molex 35748 Series Female Crimp Terminal 20 AWG Max
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 35053 Series Male Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max