Phoenix Contact HC-COM Male for use with HC-M-EMV, HC-DD, HC-M-17, HC-Q, and VC-D Contact Carriers, HC-D, HC-M-12,
- RS Stock No.:
- 254-4711
- Mfr. Part No.:
- 1663336
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$149.60
(exc. GST)
$164.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 11 December 2026
- Plus 900 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.496 | $149.60 |
*price indicative
- RS Stock No.:
- 254-4711
- Mfr. Part No.:
- 1663336
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Series | HC-COM | |
| Contact Plating | Silver | |
| For Use With | HC-M-EMV, HC-DD, HC-M-17, HC-Q, and VC-D Contact Carriers, HC-D, HC-M-12, HC-M-03/04 | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EAC Approval ID: RU C-DE.AI30.B.01102, DIN EN 60352-2, EAC Approval ID: EAC-Zulassung | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Series HC-COM | ||
Contact Plating Silver | ||
For Use With HC-M-EMV, HC-DD, HC-M-17, HC-Q, and VC-D Contact Carriers, HC-D, HC-M-12, HC-M-03/04 | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EAC Approval ID: RU C-DE.AI30.B.01102, DIN EN 60352-2, EAC Approval ID: EAC-Zulassung | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is turned 1.6 crimp contact. It has core diameter 0.14 to 0.37 mm².
Core diameter 0.14 to 0.37 mm²
Turned 1.6 crimp contact
Individual male contact
