TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 17 AWG Min IDC, 13 AWG Max
- RS Stock No.:
- 520-377
- Distrelec Article No.:
- 304-37-508
- Mfr. Part No.:
- 163306-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$94.60
(exc. GST)
$104.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
- Plus 7,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.946 | $94.60 |
| 300 - 400 | $0.929 | $92.90 |
| 500 + | $0.912 | $91.20 |
*price indicative
- RS Stock No.:
- 520-377
- Distrelec Article No.:
- 304-37-508
- Mfr. Part No.:
- 163306-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 3A | |
| Series | Commercial MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 3A | ||
Series Commercial MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no Sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
