ITT Cannon Trident Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 485-827
- Mfr. Part No.:
- T3P16MC1LZ / 192991-0083
- Brand:
- ITT Cannon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$33.61
(exc. GST)
$36.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 290 unit(s) shipping from 11 December 2026
- Plus 5,500 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.361 | $33.61 |
*price indicative
- RS Stock No.:
- 485-827
- Mfr. Part No.:
- T3P16MC1LZ / 192991-0083
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Trident Circular Connector Housing | |
| Current | 30A | |
| Series | Trident | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Trident Circular Connector Housing | ||
Current 30A | ||
Series Trident | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Three Piece Inserts (contacts)
Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Related links
- ITT Cannon Trident Series Male Crimp Terminal 16 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 20 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal Contact 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- ITT Cannon For Use With Unsealed Plugs and Receptables,
- ITT Cannon Trident Series Straight PCB Header, 3 Contact(s)
- ITT Cannon Trident Series Straight PCB Header 5.08 mm Pitch, 1 Row
