Molex 217347 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$594.29

(exc. GST)

$653.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$594.29$0.198

*price indicative

RS Stock No.:
180-959
Mfr. Part No.:
2173478100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

VersaBlade High-Temperature Hybrid Receptacle Housing

Series

217347

Current

8A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

REACH SVHC, CHINA RoHS, EU ELV, GADSL/IMDS, Low-Halogen Status, EU RoHS

COO (Country of Origin):
KR
The Molex Crimp Terminal is designed for power and wire to wire applications. It is suitable for use with wire sizes 20 22 AWG and supports a maximum current of 8.0A per contact and a voltage of 600V. The Terminal features a crimp or compression termination Interface style for secure and reliable connections in high temperature environments.

Copper alloy construction

Tin plating at mating and termination

Flammability 94V 0

1 Reel of 12000
$3,496.99
1 Reel of 10000
$925.94
Each (In a Pack of 100)
$0.159
Each (On a Reel of 10000)
$0.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy