Lattice Semiconductor Complex Programmable Logic Device MachXO2 114 I/O, 7.24 ns 6864 Labs, In System Programmability
- RS Stock No.:
- 168-4395
- Mfr. Part No.:
- LCMXO2-7000HC-4TG144I
- Brand:
- Lattice Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4395
- Mfr. Part No.:
- LCMXO2-7000HC-4TG144I
- Brand:
- Lattice Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Product Type | Complex Programmable Logic Device | |
| Series | MachXO2 | |
| Number of User I/Os | 114 | |
| Maximum Propagation Delay Time | 7.24ns | |
| Number of Logic Blocks/Elements | 6864 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 144 | |
| Maximum Supply Voltage | 3.46V | |
| Individual Output Enable Control | No | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Maximum Operating Frequency | 140MHz | |
| Re-programmability Support | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Product Type Complex Programmable Logic Device | ||
Series MachXO2 | ||
Number of User I/Os 114 | ||
Maximum Propagation Delay Time 7.24ns | ||
Number of Logic Blocks/Elements 6864 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.38V | ||
Maximum Operating Temperature 125°C | ||
Pin Count 144 | ||
Maximum Supply Voltage 3.46V | ||
Individual Output Enable Control No | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 20mm | ||
Maximum Operating Frequency 140MHz | ||
Re-programmability Support Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MachXO2™ Family, Lattice Semiconductor
Related links
- Lattice Semiconductor LCMXO2-7000HC-4TG144I Complex Programmable Logic Device MachXO2 114 I/O In
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 114 I/O In System Programmability
- Lattice Semiconductor LCMXO2-4000HC-4TG144I Complex Programmable Logic Device MachXO2 114 I/O In
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 111 I/O In System Programmability
- Lattice Semiconductor LCMXO2-2000HC-4TG144I Complex Programmable Logic Device MachXO2 111 I/O In
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 79 I/O In System Programmability
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 78 I/O In System Programmability
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 79 I/O In System Programmability
