Lattice Semiconductor LCMXO2-2000HC-4TG100I Complex Programmable Logic Device MachXO2 79 I/O, 7.24 ns 2112 Labs, In
- RS Stock No.:
- 168-4392
- Mfr. Part No.:
- LCMXO2-2000HC-4TG100I
- Brand:
- Lattice Semiconductor
This image is representative of the product range
Add 450 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$2,261.25
(exc. GST)
$2,487.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $25.125 | $2,261.25 | - |
| 450 + | $24.296 | $2,186.64 | 3% |
*price indicative
- RS Stock No.:
- 168-4392
- Mfr. Part No.:
- LCMXO2-2000HC-4TG100I
- Brand:
- Lattice Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Series | MachXO2 | |
| Product Type | Complex Programmable Logic Device | |
| Number of User I/Os | 79 | |
| Maximum Propagation Delay Time | 7.24ns | |
| Number of Logic Blocks/Elements | 2112 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 100 | |
| Minimum Supply Voltage | 2.38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3.46V | |
| Individual Output Enable Control | No | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Maximum Operating Frequency | 140MHz | |
| Re-programmability Support | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Series MachXO2 | ||
Product Type Complex Programmable Logic Device | ||
Number of User I/Os 79 | ||
Maximum Propagation Delay Time 7.24ns | ||
Number of Logic Blocks/Elements 2112 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Maximum Operating Temperature 125°C | ||
Pin Count 100 | ||
Minimum Supply Voltage 2.38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3.46V | ||
Individual Output Enable Control No | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Maximum Operating Frequency 140MHz | ||
Re-programmability Support Yes | ||
Automotive Standard No | ||
MachXO2™ Family, Lattice Semiconductor
Related links
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 79 I/O In System Programmability
- Lattice Semiconductor LCMXO2-2000HC-4TG100I Complex Programmable Logic Device MachXO2 79 I/O In
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 79 I/O In System Programmability
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 111 I/O In System Programmability
- Lattice Semiconductor LCMXO2-2000HC-4TG144I Complex Programmable Logic Device MachXO2 111 I/O In
- Lattice Semiconductor LCMXO2-1200HC-4TG100I Complex Programmable Logic Device MachXO2 79 I/O In
- Lattice Semiconductor Complex Programmable Logic Device MachXO2 78 I/O In System Programmability
- Lattice Semiconductor LCMXO2-640HC-4TG100I Complex Programmable Logic Device MachXO2 78 I/O In System
