RS PRO Grey Polypropylene Cover Strip, 6 mm Groove Size, 2 m Length
- RS Stock No.:
- 767-5513
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$72.43
(exc. GST)
$79.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $72.43 | $7.243 |
| 6 - 29 | $69.53 | $6.953 |
| 30 + | $57.24 | $5.724 |
*price indicative
- RS Stock No.:
- 767-5513
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cover Strip | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 30 mm | |
| Colour | Grey | |
| Length | 2m | |
| Material | Polypropylene | |
| Product System | 30 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cover Strip | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 30 mm | ||
Colour Grey | ||
Length 2m | ||
Material Polypropylene | ||
Product System 30 | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
Cover Strips
Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Related links
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Clear Aluminium Cover Strip 2 m Length
- RS PRO Black Polypropylene Cover Strip 2 m Length
- RS PRO Red Polypropylene Cover Strip 2 m Length
- RS PRO Black Polypropylene Cover Strip 2 m Length
- RS PRO Yellow Polypropylene Cover Strip 2 m Length
