RS PRO Red Polypropylene Cover Strip, 8 mm Groove Size, 2 m Length

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$38.67

(exc. GST)

$42.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$38.67$3.867-
6 - 29$37.56$3.7562%
30 +$30.92$3.09220%

*price indicative

RS Stock No.:
767-5639
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cover Strip

Compatible Groove Size

8 mm

Compatible Strut Profile

40 mm

Colour

Red

Length

2m

Material

Polypropylene

Product System

40

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
DE

Cover Strips


Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy