Bosch Rexroth Aluminium Cover Strip, 8 mm Groove Size, 10 m Length
- RS Stock No.:
- 194-7970
- Mfr. Part No.:
- 3842523256
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$312.03
(exc. GST)
$343.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $31.203 | $312.03 |
| 50 - 90 | $30.329 | $303.29 |
| 100 + | $29.517 | $295.17 |
*price indicative
- RS Stock No.:
- 194-7970
- Mfr. Part No.:
- 3842523256
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Compatible Groove Size | 8 mm | |
| Product Type | Cover Strip | |
| Compatible Strut Profile | 30 mm | |
| Length | 10m | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Compatible Groove Size 8 mm | ||
Product Type Cover Strip | ||
Compatible Strut Profile 30 mm | ||
Length 10m | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Cover Strip, Anodised Aluminium Construction, ESD-Safe - 3842523256
Protect strut profiles from environmental hazards with this cover strip from Bosch Rexroth. Its precision design means it fits securely into 8mm profiles, so dirt can't sneak under it and cables are held safely inside. An anodised aluminium finish helps to give the strip resistance to high temperatures and ensures it stays ESD-safe when connected to your profile with a conductive screw.
• Strip sits flush in your profile, so there's minimal risk of snagging
• 2m length means you get plenty for long runs or several small jobs
Applications
• Warehouses
• Packaging plants
• Retail units
An ESD-conductive connection between the cover profile and the strut profile must ensured through a design solution, e.g. screw
Why is it important to keep dust away from cables?
For fixing cables in position
To prevent dirt from entering the profile slot
Attractive design
Soft PVC cover profile for 6 mm slot is provided as a roller
Flush with profile
Dust poses a risk to your equipment by acting as an unwanted insulator that clogs airways and vents, which can send device temperatures skyrocketing to unsafe levels. This leads to anything from system inefficiencies to dangerous arcing or even explosions.
Related links
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- RS PRO Aluminium Alloy Cover Strip 2 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2 m Length
- Bosch Rexroth Clear Aluminium Cover Strip 2 m Length
- RS PRO Black Polypropylene 8 mm Groove Size, 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- RS PRO Red Polypropylene Cover Strip 2 m Length
