Rexnord, 120 mm OD Pilot Bore Bore, 76.2 mm Length Bush Hub Coupler

Subtotal (1 unit)*

$139.03

(exc. GST)

$152.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.03

*price indicative

RS Stock No.:
808-7222
Mfr. Part No.:
VIVA-V125-HUB-PB
Brand:
Rexnord
Find similar products by selecting one or more attributes.
Select all

Brand

Rexnord

Product Type

Coupler

Length

76.2mm

Torque Rating

105Nm

Hub Type

Bush Hub

Material

Steel

Series

V

Standards/Approvals

No

Bore Type

Pilot Bore

RoHS Status: Exempt

COO (Country of Origin):
CN

Rexnord Viva Elastomer Coupling


This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.

Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.

One complete coupling requires the purchase of two hubs and a polymer connecting element.

Built in Overload Protection

Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings

For Applications up to 7,500 rpm

Low Maintenance

ATEX

Elastomer Couplings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy