Rexnord, 102 mm OD Pilot Bore Bore, 122 mm Length Coupler
- RS Stock No.:
- 808-7137
- Mfr. Part No.:
- OMEGA-E3-HUB-PB
- Brand:
- Rexnord
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$137.74
(exc. GST)
$151.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $137.74 | - |
| 6 + | $134.37 | 2% |
*price indicative
- RS Stock No.:
- 808-7137
- Mfr. Part No.:
- OMEGA-E3-HUB-PB
- Brand:
- Rexnord
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexnord | |
| Product Type | Coupler | |
| Length | 122mm | |
| Torque Rating | 41Nm | |
| Material | Cast Iron | |
| Series | E | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand Rexnord | ||
Product Type Coupler | ||
Length 122mm | ||
Torque Rating 41Nm | ||
Material Cast Iron | ||
Series E | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore
This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
Elastomer Couplings
Approvals
ATEX approved
Caution
One complete coupling requires the purchase of two hubs and a polymer connecting element
