Ruland, 19.05 mm OD, 6.35mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 bag of 4 units)*

$94.55

(exc. GST)

$104.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$94.55$23.638-
6 - 11$92.89$23.2231%
12 +$90.78$22.6953%

*price indicative

RS Stock No.:
745-8059
Mfr. Part No.:
OST12-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Bore Diameter

6.35mm

Outside Diameter

19.05mm

Hub Length

9.65mm

Maximum Speed

4500rpm

Misalignment - Angular

0.5°

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

100μm

Material

Aluminium

Standards/Approvals

RoHS, REACH

Bore Type

Finished with No Keyway

COO (Country of Origin):
US

Ruland Oldham Coupling Hub - Set Screw Style


Ruland Set Screw Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. Set Screw Style hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. The three-piece design consists of two hubs linked by a centre torque disc. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

2 Hubs and 1Torque disc required per assembly

Ruland Oldham Style Couplings


Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart

Note

Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy