Ruland, 19.05 mm OD 5 mm, 31.75 mm Length 5 mm Coupler
- RS Stock No.:
- 477-9766
- Mfr. Part No.:
- FCMR19-5-5-A
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save $15.66
View bulk pricing optionsSubtotal (1 unit)*
$93.16
(exc. GST)
$102.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $93.16 | - |
| 6 - 11 | $90.55 | $15.66 |
| 12 + | $86.84 | $75.84 |
*price indicative
- RS Stock No.:
- 477-9766
- Mfr. Part No.:
- FCMR19-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 19.05mm | |
| Length | 31.75mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.94Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 19.05mm | ||
Length 31.75mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.94Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
Note
The coupling illustrated shows the Clamp style fixing.
- RS Stock No. 0593103
- Mfr. Part No. MDCDK41-13-12-A
Each
$424.47
- RS Stock No. 0591445
- Mfr. Part No. MDCDK41-10-10-A
Each
$424.47
- RS Stock No. 0603777
- Mfr. Part No. PCMR29-12-11-SS
Each
$387.92
- RS Stock No. 0603779
- Mfr. Part No. MDCSK41-19-10-A
Each
$364.04
Related links
- Ruland 31.75 mm Length 6 mm Coupler
- RS PRO 31.75 mm Length 5 mm Flexible Beam Coupling
- Ruland 22.86 mm Length 0.25 mm Coupler
- Ruland 22.86 mm Length 6.35 mm Coupler
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 6.35 mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Ruland 22.9 mm Length 5 mm Coupler
- Ruland 20 mm Length 5 mm Coupler












