Huco, 19.1 mm OD, 6.35mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- RS Stock No.:
- 692-8080
- Mfr. Part No.:
- 850.19.24
- Brand:
- Huco
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$175.94
(exc. GST)
$193.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $175.94 | $43.985 |
| 6 - 11 | $169.88 | $42.47 |
| 12 + | $162.26 | $40.565 |
*price indicative
- RS Stock No.:
- 692-8080
- Mfr. Part No.:
- 850.19.24
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 6.35mm | |
| Outside Diameter | 19.1mm | |
| Hub Length | 19mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 100μm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Diameter 6.35mm | ||
Outside Diameter 19.1mm | ||
Hub Length 19mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 100μm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Set Screw Style
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 6.35 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6.35 mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 4 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Ruland 6.35 mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Huco 5 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6 mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 6.35 mm Bore Finished with Keyway Bore, 13 mm Length Coupler
