Huco, 16 mm OD, 21 mm Length Coupler

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.81

(exc. GST)

$78.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$71.81
6 - 11$70.93
12 +$69.45

*price indicative

RS Stock No.:
693-2461
Mfr. Part No.:
550.16.2020
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

21mm

Maximum Speed

15000rpm

Torque Rating

0.5Nm

Moment of Inertia

17 x 10-8 kg/m²

Misalignment - Angular

1°

Misalignment - Parallel

100μm

Style

Screw

Hub Material

Aluminium

Misalignment - Axial

200μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-30°C

Series

Flex K

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M3

COO (Country of Origin):
DE

Stainless Steel Bellows Couplings - Set Screw Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy