Huco Bellows Coupling, 16mm Outside Diameter, 4 x 5mm Bore, 21mm Length Coupler
- RS Stock No.:
- 693-2467
- Mfr. Part No.:
- 550.16.1820
- Brand:
- Huco
Bulk discount available
Subtotal (1 unit)*
$63.51
(exc. GST)
$69.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $63.51 |
| 6 - 11 | $62.37 |
| 12 + | $60.97 |
*price indicative
- RS Stock No.:
- 693-2467
- Mfr. Part No.:
- 550.16.1820
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Coupling Types | Bellows Coupling | |
| Bore | 4 x 5mm | |
| Outside Diameter | 16mm | |
| Length | 21mm | |
| Torque Rating | 0.5Nm | |
| Misalignment - Angular | 1° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.2mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Coupling Types Bellows Coupling | ||
Bore 4 x 5mm | ||
Outside Diameter 16mm | ||
Length 21mm | ||
Torque Rating 0.5Nm | ||
Misalignment - Angular 1° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.2mm | ||
- COO (Country of Origin):
- DE
Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows

Related links
- Huco Bellows Coupling 5mm Bore, 21mm Length Coupler
- Huco Bellows Coupling 4mm Bore, 21mm Length Coupler
- Huco Bellows Coupling 3mm Bore, 21mm Length Coupler
- Huco Bellows Coupling 6mm Bore, 21mm Length Coupler
- Huco Bellows Coupling 5mm Bore, 23mm Length Coupler
- Huco Bellows Coupling 3mm Bore, 23mm Length Coupler
- Huco Bellows Coupling 6mm Bore, 23mm Length Coupler
- Huco Bellows Coupling 5mm Bore, 31mm Length Coupler
