Huco, 20 mm OD 8 mm, 31 mm Length Coupler 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $8.46

View bulk pricing options

Subtotal (1 unit)*

$80.74

(exc. GST)

$88.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$80.74-
6 - 11$79.33$8.46
12 +$77.58$37.92

*price indicative

RS Stock No.:
693-2405
Mfr. Part No.:
537.20.2020
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

31mm

Maximum Speed

5000rpm

Torque Rating

2.33Nm

Misalignment - Angular

2°

Misalignment - Parallel

60μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

350μm

Bellows Material

Stainless Steel

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Bore Size B

8mm

Maximum Operating Temperature

120°C

Series

Flex B

Standards/Approvals

No

Screw Size

M3

COO (Country of Origin):
GB

Stainless Steel Bellows Couplings - Clamp Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy