Huco, 19.1 mm OD, 6.35mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- RS Stock No.:
- 692-8061
- Mfr. Part No.:
- 450H19.24
- Brand:
- Huco
Get a bulk buy discount
Add 6 more to save $23.64
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$98.31
(exc. GST)
$108.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $98.31 | $24.578 | - |
| 6 - 11 | $94.37 | $23.593 | $23.64 |
| 12 + | $90.44 | $22.61 | $94.44 |
*price indicative
- RS Stock No.:
- 692-8061
- Mfr. Part No.:
- 450H19.24
- Brand:
- Huco
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
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 6.35mm | |
| Outside Diameter | 19.1mm | |
| Hub Length | 19mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 50μm | |
| Material | Aluminium | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Diameter 6.35mm | ||
Outside Diameter 19.1mm | ||
Hub Length 19mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 50μm | ||
Material Aluminium | ||
Bore Type Finished with Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Set Screw Style
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 6.35 mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 6.35 mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 4 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 5 mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6 mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Ruland 6.35 mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Huco 6.35 mm Bore Finished with Keyway Bore, 13 mm Length Coupler