Lenze, 35 mm OD, 51 mm Length Coupler
- RS Stock No.:
- 489-3711
- Mfr. Part No.:
- 13024169
- Brand:
- Lenze
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 489-3711
- Mfr. Part No.:
- 13024169
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Product Type | Coupler | |
| Outside Diameter | 35mm | |
| Length | 51mm | |
| Misalignment - Angular | 1° | |
| Misalignment - Parallel | 120μm | |
| Misalignment - Axial | 1.4mm | |
| Series | 13024169 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Product Type Coupler | ||
Outside Diameter 35mm | ||
Length 51mm | ||
Misalignment - Angular 1° | ||
Misalignment - Parallel 120μm | ||
Misalignment - Axial 1.4mm | ||
Series 13024169 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Lovejoy Jaw Couplings
The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.
Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Note
Each set comprises two couplings and one standard spider. The "Bore" size quoted relates to the diameter of the hole (pilot bore) for each coupling. The bore may be drilled out to a larger diameter, limits of which are specified and available on the manufacturer's datasheet. Grub screws not supplied.
