OPTIBELT 150 mm, 107 mm Length, 33.5 mm Length 150 Half Coupling Flange

Subtotal (1 unit)*

$81.32

(exc. GST)

$89.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.32

*price indicative

RS Stock No.:
267-6111
Mfr. Part No.:
HRC150H
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Size

150

Length

33.5mm

Bore Length

107mm

Series

HRC

Standards/Approvals

No

Overall Diameter

150mm

COO (Country of Origin):
CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.

Components can be combined as needed

Maximum operational safety

Combined type standard or taper

2012 taper bush type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy