OPTIBELT, 95 mm OD, 70 mm Length Flexible Coupling Jaw Couplings

Subtotal (1 unit)*

$133.38

(exc. GST)

$146.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.38

*price indicative

RS Stock No.:
267-6099
Mfr. Part No.:
DP95KB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flexible Coupling

Outside Diameter

95mm

Length

70mm

Torque Rating

100Nm

Jaw Type

Jaw Couplings

Series

PEX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.

Easy to install

Long life span

0.0013 kgm2 moments of inertia

5500 rpm maximum rotation speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy