OPTIBELT, 200 mm OD, 185 mm Length Half Coupling Flange Jaw Couplings

Subtotal (1 unit)*

$891.63

(exc. GST)

$980.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.63

*price indicative

RS Stock No.:
267-2025
Mfr. Part No.:
HWT390
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

200mm

Length

185mm

Torque Rating

4800Nm

Jaw Type

Jaw Couplings

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HWN type flexible coupling is a distortion free jaw coupling with flexible elements used to achieve flexible connection of shafts. This flexible coupling can easily be connected and does not require a high accuracy of the shaft alignment.

Effectively shock loads and torsional vibrations absorbed

Maximum operational safety

Fast and easy installation

Resistance to wear and oil

Backlash free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy