OPTIBELT, 102 mm OD 55 mm, 126 mm Length 55 mm Half Coupling Flange

Subtotal (1 unit)*

$1,001.39

(exc. GST)

$1,101.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,001.39

*price indicative

RS Stock No.:
267-1976
Mfr. Part No.:
HPK4855
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

102mm

Length

126mm

Torque Rating

1060Nm

Bore Size A

55mm

Bore Size B

55mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.

Electrically isolating

Vibration reducing

High concentricity

Low cost

Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy