OPTIBELT, 55 mm OD, 30 mm Length Half Coupling Jaw Couplings
- RS Stock No.:
- 267-6121
- Mfr. Part No.:
- HWN124
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$39.14
(exc. GST)
$43.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.14 |
*price indicative
- RS Stock No.:
- 267-6121
- Mfr. Part No.:
- HWN124
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling | |
| Outside Diameter | 55mm | |
| Length | 30mm | |
| Torque Rating | 120Nm | |
| Jaw Type | Jaw Couplings | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling | ||
Outside Diameter 55mm | ||
Length 30mm | ||
Torque Rating 120Nm | ||
Jaw Type Jaw Couplings | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Maximum of operational safety
Resistant against wear and oil
Precision operating characteristic
High durability
Related links
- OPTIBELT 30 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 56 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 32 mm Length Half Coupling Jaw Couplings
- OPTIBELT 38 mm Length Half Coupling Jaw Couplings
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- OPTIBELT 25 mm Length Half Coupling Jaw Couplings
