Huco, 82 mm OD 25 mm, 91 mm Length Coupler 25 mm
- RS Stock No.:
- 196-7725
- Mfr. Part No.:
- 554.82.5252
- Brand:
- Huco
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$840.55
(exc. GST)
$924.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $840.55 | - |
| 13 - 24 | $824.06 | 1% |
| 25 + | $801.70 | 4% |
*price indicative
- RS Stock No.:
- 196-7725
- Mfr. Part No.:
- 554.82.5252
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 91mm | |
| Maximum Speed | 6900rpm | |
| Torque Rating | 150Nm | |
| Torsional Stiffness | 128000Nm/rad | |
| Misalignment - Angular | 1.5° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -30°C | |
| Bore Size A | 25mm | |
| Bore Size B | 25mm | |
| Bellows Material | Stainless Steel | |
| Series | Flex K | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M10 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 91mm | ||
Maximum Speed 6900rpm | ||
Torque Rating 150Nm | ||
Torsional Stiffness 128000Nm/rad | ||
Misalignment - Angular 1.5° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -30°C | ||
Bore Size A 25mm | ||
Bore Size B 25mm | ||
Bellows Material Stainless Steel | ||
Series Flex K | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M10 | ||
The Huco Bellows Coupling with fixed clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion.
Temperature range is from -30°C to +120°C
Hubs material is aluminium alloy
