Huco, 82 mm OD 42 mm, 91 mm Length Coupler 42 mm

Subtotal (1 unit)*

$924.75

(exc. GST)

$1,017.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.75

*price indicative

RS Stock No.:
196-7698
Mfr. Part No.:
592.82.6565
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

91mm

Maximum Speed

6900rpm

Torque Rating

150Nm

Torsional Stiffness

128000Nm/rad

Misalignment - Angular

1.5°

Misalignment - Parallel

200μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

500μm

Bellows Material

Stainless Steel

Bore Size A

42mm

Minimum Operating Temperature

-30°C

Bore Size B

42mm

Maximum Operating Temperature

120°C

Series

Flex K

Standards/Approvals

No

Screw Size

M10

The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy