Huco, 56 mm OD 22 mm, 73 mm Length Coupler 22 mm

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$488.24

(exc. GST)

$537.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$488.24-
13 - 24$478.651%
25 +$465.664%

*price indicative

RS Stock No.:
196-7711
Mfr. Part No.:
555.56.4949
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

73mm

Maximum Speed

10300rpm

Torque Rating

30Nm

Torsional Stiffness

28000Nm/rad

Misalignment - Angular

2°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

1mm

Bore Size B

22mm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-30°C

Bore Size A

22mm

Maximum Operating Temperature

120°C

Series

Flex K

Standards/Approvals

No

Screw Size

M6

The Huco Bellows Coupling with fixed clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy