Huco, 56 mm OD 22 mm, 65 mm Length Coupler 22 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$409.72

(exc. GST)

$450.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$409.72-
13 - 24$398.242%
25 +$387.565%

*price indicative

RS Stock No.:
196-7707
Mfr. Part No.:
554.56.4949
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

65mm

Maximum Speed

10300rpm

Torque Rating

30Nm

Torsional Stiffness

38000Nm/rad

Misalignment - Angular

1.5°

Style

Clamp

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

600μm

Bore Size A

22mm

Minimum Operating Temperature

-30°C

Bellows Material

Stainless Steel

Bore Size B

22mm

Series

Flex K

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M6

The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy