Ruland, 15 mm OD 5 mm, 27.2 mm Length Coupler 4 mm

Get a bulk buy discount

Add 5 more to save $23.10

View bulk pricing options

Subtotal (1 unit)*

$220.22

(exc. GST)

$242.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$220.22-
5 - 9$215.60$23.10
10 +$208.97$112.50

*price indicative

RS Stock No.:
174-7274
Mfr. Part No.:
MBC15-5-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

27.2mm

Maximum Speed

10000rpm

Torque Rating

2.5Nm

Moment of Inertia

0.316 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

200μm

Bellows Material

Stainless Steel

Bore Size B

4mm

Bore Size A

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M2

COO (Country of Origin):
US
Ruland MBC15-5-4-A is a bellows coupling with 5mm x 4mm bores, 15.0mm OD, and 27.2mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBC15-5-4-A is comprised of two anodized aluminum hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. Ruland manufactures MBC15-5-4-A to be torsionally rigid and an excellent fit for precise positioning stepper servo applications as well as encoders. It is machined from solid bar stock that is sourced exclusively from North American mills. MBC15-5-4-A is carefully manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy