Ruland, 38.1 mm OD 15 mm, 57.2 mm Length Coupler 12 mm
- RS Stock No.:
- 186-4113
- Mfr. Part No.:
- FCMR38-15-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$160.34
(exc. GST)
$176.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.34 |
*price indicative
- RS Stock No.:
- 186-4113
- Mfr. Part No.:
- FCMR38-15-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 15mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 15mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
Ruland FCMR38-15-12-A is a six beam coupling with 15mm x 12mm bores, 38.1mm OD, and 57.2mm length. It is machined from a single piece of material and features two sets of three spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single or four beam couplings and allows for use in light duty power transmission applications such as coupling a servo motor to a lead screw. FCMR38-15-12-A is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. Ruland supplies this spiral coupling with Nypatch® anti-vibration hardware that allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. All hardware is metric. FCMR38-15-12-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. FCMR38-15-12-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes
Related links
- Ruland 57.2 mm Length Coupler 12 mm
- Ruland 57.2 mm Length Coupler 15 mm
- Ruland 57.2 mm Length Coupler 12 mm
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
