Ruland, 19.1 mm OD 6 mm, 30.2 mm Length Coupler 5 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$130.60

(exc. GST)

$143.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$130.60-
5 - 9$127.882%
10 +$125.104%

*price indicative

RS Stock No.:
174-7275
Mfr. Part No.:
MBC19-6-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

30.2mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

0.9 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

250μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

5mm

Bore Size A

6mm

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US

Ruland Coupling


The Ruland bellows coupling has a 19mm OD, 30.2mm length and 6mm x 5mm bore with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It is comprised of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.

Features and Benefits


• Zero backlash

• Black-oiled alloy steel fasteners for strength and corrosion resistance

• Precision bellows coupling with excellent kinematic properties

• Maximum speed of 10,000rpm

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Set screw material is alloy steel with black oxide finish

• Service temperature range from -40°C and 93°C

• Low inertia coupling

• Lightweight

Applications


• Stepper and servo drives

• Encoders

• General purpose light-duty power transmission

Certifications


• REACH certification

• Conflict Minerals compliant

• DIN 912 12.9

• ISO9001:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy