Ruland, 15 mm OD 6 mm, 27.2 mm Length Coupler 6 mm

Get a bulk buy discount

Add 5 more to save $24.90

View bulk pricing options

Subtotal (1 unit)*

$238.60

(exc. GST)

$262.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$238.60-
5 - 9$233.62$24.90
10 +$226.45$121.50

*price indicative

RS Stock No.:
174-7170
Mfr. Part No.:
MBC15-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

27.2mm

Maximum Speed

10000rpm

Torque Rating

2.5Nm

Moment of Inertia

0.312 x 10-6 kg/m²

Misalignment - Angular

1.5°

Style

Clamp

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

200μm

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Bellows Material

Stainless Steel

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M2

COO (Country of Origin):
US

Ruland Coupling


The Ruland bellows coupling has a 15mm OD and 27.2mm length with clamp fastening. This clamp is 6mm x 6mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.

Features and Benefits


• Zero backlash

• Black-oiled alloy steel fasteners for strength and corrosion resistance

• Precision bellows coupling with excellent kinematic properties

• Maximum speed of 10,000rpm

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Service temperature ranges between -40°C and 93°C

• Low inertia coupling

• Lightweight

Applications


• Stepper and servo drives

• Encoders

• General purpose light-duty power transmission

Certifications


• REACH certification

• DIN 912 12.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy