Huco, 19.1 mm OD 8 mm, 22.9 mm Length 8 mm Coupler
- RS Stock No.:
- 171-6694
- Mfr. Part No.:
- 721.19.2828
- Brand:
- Huco
Subtotal (1 unit)*
$141.67
(exc. GST)
$155.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.67 |
*price indicative
- RS Stock No.:
- 171-6694
- Mfr. Part No.:
- 721.19.2828
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 2.7Nm | |
| Number of Beams | 3 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 120μm | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 46 Pt. 1, 774 (BS 45 Pt. 1), ISO 77 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 2.7Nm | ||
Number of Beams 3 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 120μm | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Material Stainless Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 46 Pt. 1, 774 (BS 45 Pt. 1), ISO 77 | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 19mm OD. This is multi-beam type 3, stainless steel clamp 8mm x 8mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
