Ruland, 12.7 mm OD 4 mm, 19.1 mm Length 4 mm Coupler

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$74.16

(exc. GST)

$81.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$74.16-
6 - 11$72.911%
12 +$71.813%

*price indicative

RS Stock No.:
814-449
Mfr. Part No.:
PCMR13-4-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

12.7mm

Length

19.1mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.117 x 10-6 kg/m²

Misalignment - Angular

3°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Bore Size B

4mm

Minimum Operating Temperature

-40°C

Bore Size A

4mm

Material

Aluminium

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M2

COO (Country of Origin):
US

Aluminium Flexible Shaft Couplings


Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash

Torsionally rigid one-piece construction

Not temperature sensitive

High or low speed operation and reversible

No lubrication required

Up to 3° of axial misalignment allowable

Note

The coupling illustrated shows the Clamp style fixing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy