Huco, 12.7 mm OD 4 mm, 19.1 mm Length 4 mm Coupler

Get a bulk buy discount

Add 5 more to save $5.65

View bulk pricing options

Subtotal (1 unit)*

$79.20

(exc. GST)

$87.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.20-
5 - 9$78.07$5.65
10 +$76.39$28.10

*price indicative

RS Stock No.:
171-6707
Mfr. Part No.:
725.13.1818
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Outside Diameter

12.7mm

Length

19.1mm

Maximum Speed

5000rpm

Torque Rating

0.9Nm

Misalignment - Angular

5°

Number of Beams

3

Misalignment - Parallel

120μm

Style

Clamp

Bore Size B

4mm

Bore Size A

4mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Maximum Operating Temperature

120°C

Standards/Approvals

774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77

COO (Country of Origin):
GB

Huco Coupling


The Huco coupling has a 13mm OD. This is multi-beam type 3, aluminium L 168 clamp 4mm x 4mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.

Features and Benefits


• Torsionally rigid design

• Zero backlash

• No moving parts

• Precision bellows coupling with excellent kinematic properties

• Low inertia coupling

• Electrical isolation

• Cost efficient

Applications


• Stepper and high-end servo drives

• Pulse generators

• Scanners

• Positioning slides

• Metering valves

• Encoders

• General purpose light-duty power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy