Ruland, 0.787 in OD 6 mm, 1.102 in Length 4 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$141.97

(exc. GST)

$156.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.97

*price indicative

RS Stock No.:
801-761
Mfr. Part No.:
MIC20-6-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

1.102in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

1.086 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

6mm

Bore Size B

4mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling is an Advanced precision component designed for high-performance applications, featuring a metric outer diameter and length for optimal fit in Compact spaces.

Zero-backlash design ensures high positional accuracy in motion control applications

Machined from 7075 aluminium for lightweight and low inertia performance

Higher misalignment capabilities compared to traditional multiple beam couplings

Dynamic torque ratings of up to 1.02 Nm for versatile application support

Manufactured under strict quality controls in North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy