Ruland, 0.787 in OD 5 mm, 1.102 in Length 5 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$149.07

(exc. GST)

$163.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.07

*price indicative

RS Stock No.:
801-760
Mfr. Part No.:
MIC20-5-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

1.102in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

1.091 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

5mm

Bore Size B

5mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling designed for effective torque transmission in Compact spaces, combining precision engineering with excellent performance attributes for both alignment and load handling.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Zero-backlash design enhances positioning accuracy in demanding applications

High misalignment capabilities compared to similar sized couplings, improving reliability

Meets stringent DIN 912 12.9 standards for maximum torque capacity

Compact dimensions allow for installation in tight areas, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy