Ruland, 2.25 in OD 23 mm, 3.25 in Length 23 mm Beam Coupling
- RS Stock No.:
- 801-719
- Mfr. Part No.:
- ROCMD57-23-23-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-719
- Mfr. Part No.:
- ROCMD57-23-23-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 192.255 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 23mm | |
| Material | Aluminium | |
| Bore Size A | 23mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 192.255 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 23mm | ||
Material Aluminium | ||
Bore Size A 23mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for optimal performance and misalignment compensation, featuring a robust construction that enhances its reliability in various motion applications.
Bore sizes of 23 mm ensure compatibility with standard shafts
Constructed from 7075 aluminium for lightweight yet Durable performance
Includes two sets of three spiral cuts for increased misalignment capability
Manufactured under strict quality controls in a compliant facility
Supports a maximum speed of 6,000 RPM, Ideal for high-performance applications
Black oxide finished screws provide improved corrosion resistance
Related links
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 23 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
