Ruland, 2.25 in OD 23 mm, 3.25 in Length 22 mm Beam Coupling
- RS Stock No.:
- 801-717
- Mfr. Part No.:
- ROCMD57-23-22-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-717
- Mfr. Part No.:
- ROCMD57-23-22-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 192.424 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 23mm | |
| Bore Size B | 22mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 192.424 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 23mm | ||
Bore Size B 22mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is engineered for exceptional performance, featuring 23mm x 22mm bores and crafted from a single piece of 7075 aluminium. This coupling is designed to handle increased misalignment effectively.
Machined from high-strength 7075 aluminium for durability
Offers a maximum speed of 6,000 RPM for robust applications
Designed for angular misalignment of 6.0° and parallel misalignment of 1.52 mm
Incorporates a reference mark on the outer diameter for easy orientation
Complies with RoHS3, REACH, and Conflict Minerals standards for safety
Related links
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 23 mm Beam Coupling
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
