Ruland, 2 in OD 21 mm, 3 in Length 19 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-668
Mfr. Part No.:
ROCMD51-21-19-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

113.072 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size B

19mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

21mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is engineered for enhanced misalignment capabilities, featuring a robust 21mm x 19mm bore configuration. This precision coupling ensures reliable power transmission while minimising inertia and weight.

Machined from a single piece of 7075 aluminium for lightweight durability

Designed with two sets of three spiral cuts for increased misalignment tolerance

Includes a reference mark for easy identification of larger bore

All hardware meets stringent metric standards, ensuring high torque capabilities

Manufactured under strict controls for consistent quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy