Ruland, 1.969 in OD 15 mm, 2.126 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-638
Mfr. Part No.:
MIC50-15MM-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.806 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Material

Aluminium

Bore Size B

0.5625in

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a single beam design that excels at accommodating misalignment. It is crafted from 7075 aluminium, ensuring a lightweight yet robust solution for precision applications.

Zero-backlash design optimises positioning accuracy

Machined from a single piece of material enhances durability

Dynamic torque ratings reach 11.30 Nm for non-reversing applications

Compatible with shafts having a maximum penetration of 1.033 in

Temperature tolerance ranges from -40°F to 225°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy