Ruland, 1.969 in OD 20 mm, 2.126 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-026
Mfr. Part No.:
MIC50-20MM-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

82.814 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

20mm

Material

Aluminium

Bore Size B

0.5625in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for optimal performance in precision applications. This product offers high misalignment capabilities and zero-backlash, ensuring exceptional positioning accuracy in various mechanical setups.

Machined from a single piece of 7075 aluminium for strength and low inertia

Compact design with purely metric dimensions, fitting into smaller envelopes

Dynamic torque ratings of 11.30 Nm for non-reversing and 5.65 Nm for reversing applications

Robust construction that exceeds DIN 912 12.9 standards for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy