Ruland, 1.625 in OD 19 mm, 2.5 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$373.84

(exc. GST)

$411.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.84

*price indicative

RS Stock No.:
801-621
Mfr. Part No.:
ROCMD41-19-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.625in

Length

2.5in

Maximum Speed

6000rpm

Torque Rating

11.3nm

Moment of Inertia

42.370 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size B

13mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precision alignment in mechanical systems. Its robust aluminium construction ensures durability while effectively accommodating misalignment between shafts.

Constructed from 7075 aluminium for lightweight performance and low inertia

Offers increased misalignment capacity compared to other series couplings

Machined from North American sourced bar stock, ensuring high-quality material

Incorporates two sets of three spiral cuts to enhance flexibility and support

Meets DIN 912 12.9 standards for maximum torque capabilities

  • RS Stock No. 0801603
  • Mfr. Part No. ROCMD41-14-13-AN
Each
$373.84
  • RS Stock No. 0800997
  • Mfr. Part No. ROCMD41-19-18-AN
Each
$373.84
  • RS Stock No. 0801346
  • Mfr. Part No. ROCMD41-19-17-AN
Each
$373.84
  • RS Stock No. 0801600
  • Mfr. Part No. ROCMD41-13-12-AN
Each
$373.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy