Ruland, 0.984 in OD 0.375 in, 1.181 in Length 7 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$157.36

(exc. GST)

$173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.36

*price indicative

RS Stock No.:
801-588
Mfr. Part No.:
MIC25-3/8"-7MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.808 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

0.375in

Bore Size B

7mm

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling offers superior misalignment capabilities and zero backlash, making it Ideal for applications requiring high positioning accuracy. Crafted from 7075 aluminium, it ensures lightweight and Durable performance in demanding conditions.

Machined from a single piece of 7075 aluminium for durability and low inertia

Dynamic torque ratings of 0.85 Nm (reversing) and 1.70 Nm (non-reversing)

Max speed capability of 6,000 RPM, ensuring efficient operation

Angular misalignment tolerance of 5.0° and parallel misalignment tolerance of 0.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy