Ruland, 0.984 in OD 0.375 in, 1.181 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$157.36

(exc. GST)

$173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.36

*price indicative

RS Stock No.:
801-587
Mfr. Part No.:
MIC25-3/8"-6MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.811 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Bore Size B

6mm

Bore Size A

0.375in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling is designed for high precision applications, featuring high misalignment capabilities and zero-backlash for enhanced positioning accuracy.

Constructed from lightweight 7075 aluminium for low inertia

Features a maximum speed of 6,000 RPM, requiring full bearing support

Provides dynamic torque ratings of 0.85 Nm (reversing) and 1.70 Nm (non-reversing)

Manufactured to meet strict compliance standards including RoHS3 and REACH

Optimised for a smaller envelope compared to ICR-series alternatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy