Ruland, 0.787 in OD 6 mm, 1.102 in Length 0.1875 in Beam Coupling
- RS Stock No.:
- 801-560
- Mfr. Part No.:
- MIC20-6MM-3/16"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$149.07
(exc. GST)
$163.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.07 |
*price indicative
- RS Stock No.:
- 801-560
- Mfr. Part No.:
- MIC20-6MM-3/16"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.085 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.1875in | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.085 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.1875in | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for high precision applications, featuring a lightweight and robust construction that provides superior alignment capabilities without backlash, making it Ideal for demanding performance requirements.
Made from 7075 aluminium for reduced weight and low inertia
Zero-backlash design enhances positioning accuracy in applications
Dynamic torque ratings of up to 1.02 Nm ensure reliable performance
Machined from a single piece for higher misalignment capabilities
Meets DIN 912 12.9 standards for exceptional torque capabilities
Related links
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 6 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
