Ruland, 0.787 in OD 0.25 in, 1.102 in Length 0.25 in Beam Coupling
- RS Stock No.:
- 801-552
- Mfr. Part No.:
- MIC20-1/4"-1/4"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$149.07
(exc. GST)
$163.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.07 |
*price indicative
- RS Stock No.:
- 801-552
- Mfr. Part No.:
- MIC20-1/4"-1/4"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.083 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.25in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 0.25in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.083 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.25in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 0.25in | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling with 0.2500 inch x 0.2500 inch, 0.787 inch OD, and 1.102 inch length. This gives it higher misalignment capabilities than comparably sized multiple beam couplings.
Manufactured from 7075 aluminium for lightweight and low inertia
Features zero-backlash for enhanced positioning accuracy
Dynamic torque capacities of up to 1.02 Nm for non-reversing applications
Cap screw MADE from alloy steel, ensuring durability and strength
Measured to DIN 912 12.9 standards for maximum torque performance
Related links
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 6 mm Beam Coupling
- Ruland 0.787 in Length 0.25 in Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
