Ruland, 2.25 in OD 25 mm, 3.25 in Length 24 mm Beam Coupling
- RS Stock No.:
- 801-508
- Mfr. Part No.:
- ROCMD57-25-24-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-508
- Mfr. Part No.:
- ROCMD57-25-24-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 190.027 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Bore Size B | 24mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 190.027 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Bore Size B 24mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is engineered for precision alignment with bores of 25mm and 24mm. Its robust design enables superior torque capacity and enhanced performance in rotational applications.
Constructed from a single piece of 7075 aluminium for low inertia and lightweight characteristics
Incorporates two sets of three spiral cuts for increased misalignment tolerance compared to other designs
Features a reference mark on the outer diameter for easy identification of the larger bore
Machined to meet DIN 912 12.9 standards, ensuring maximum torque capabilities
Related links
- Ruland 3.25 in Length 24 mm Beam Coupling
- Ruland 3.25 in Length 25 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 23 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
