Ruland, 2.25 in OD 24 mm, 3.25 in Length 24 mm Beam Coupling
- RS Stock No.:
- 801-503
- Mfr. Part No.:
- ROCMD57-24-24-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-503
- Mfr. Part No.:
- ROCMD57-24-24-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 191.251 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 24mm | |
| Material | Aluminium | |
| Bore Size B | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 191.251 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Bore Size A 24mm | ||
Material Aluminium | ||
Bore Size B 24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling ensures efficient torque transmission and is specifically designed for precise misalignment adjustments. Engineered from high-quality materials, it supports robust performance in demanding applications.
Features a Compact design with 24mm x 24mm bores for high versatility
Machined from a single 7075 aluminium piece, offering low inertia
Incorporates two sets of three spiral cuts for improved misalignment handling
Complies with RoHS3, REACH, and Conflict Minerals for safety
Manufactured under strict controls to ensure reliable quality
Related links
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 24 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 23 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
